Part Details for A2S014Q by FEI Microwave Inc
Overview of A2S014Q by FEI Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for A2S014Q
A2S014Q CAD Models
A2S014Q Part Data Attributes
|
A2S014Q
FEI Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
A2S014Q
FEI Microwave Inc
Mixer Diode, 350ohm Z(V) Max, 6.3dB Noise Figure, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FEI MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 350 Ω | |
Impedance-Min | 150 Ω | |
Noise Figure-Max | 6.3 dB | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |