Part Details for A2T21S260-12SR3 by NXP Semiconductors
Overview of A2T21S260-12SR3 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for A2T21S260-12SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8110
|
Newark | Airfast Rf Power Ldmos Transistor 2110-2170 Mhz, 65 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A2T21S260-12SR3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7800 | Buy Now |
|
Rochester Electronics | A2T21S260-12 - Airfast RF Power LDMOS Transistor 2110-2170 MHz, 65 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 361 |
|
$175.6700 / $206.6800 | Buy Now |
DISTI #
A2T21S260-12SR3
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 250 | 240 |
|
$172.4600 | Buy Now |
Part Details for A2T21S260-12SR3
A2T21S260-12SR3 CAD Models
A2T21S260-12SR3 Part Data Attributes
|
A2T21S260-12SR3
NXP Semiconductors
Buy Now
|
Compare Parts:
A2T21S260-12SR3
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for A2T21S260-12SR3
This table gives cross-reference parts and alternative options found for A2T21S260-12SR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2T21S260-12SR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S18060MBR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-04, 4 PIN | Freescale Semiconductor | A2T21S260-12SR3 vs MRF6S18060MBR1 |
MRF7S21150HR3 | RF POWER, FET | NXP Semiconductors | A2T21S260-12SR3 vs MRF7S21150HR3 |
MRF5S19130HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | A2T21S260-12SR3 vs MRF5S19130HR3 |
MRF7S19170HR3 | RF POWER, FET | NXP Semiconductors | A2T21S260-12SR3 vs MRF7S19170HR3 |
MRF6S19100NR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | A2T21S260-12SR3 vs MRF6S19100NR1 |
AFT20P140-4WNR3 | RF POWER, FET | NXP Semiconductors | A2T21S260-12SR3 vs AFT20P140-4WNR3 |
MRF6S19140HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | A2T21S260-12SR3 vs MRF6S19140HR3 |
MRF8S18260HR6 | 2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | A2T21S260-12SR3 vs MRF8S18260HR6 |
MRF6S19140HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | A2T21S260-12SR3 vs MRF6S19140HSR3 |
MRF5S19150HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | A2T21S260-12SR3 vs MRF5S19150HR3 |