Part Details for A3012-340-010-20-Z by SMP Technology Inc
Overview of A3012-340-010-20-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3012-340-010-20-Z
A3012-340-010-20-Z CAD Models
A3012-340-010-20-Z Part Data Attributes:
|
A3012-340-010-20-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3012-340-010-20-Z
SMP Technology Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.5 inch | |
Body Depth | 0.809 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for A3012-340-010-20-Z
This table gives cross-reference parts and alternative options found for A3012-340-010-20-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3012-340-010-20-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95622-4883 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | A3012-340-010-20-Z vs 95622-4883 |
A3012-320-010-00-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | A3012-340-010-20-Z vs A3012-320-010-00-Z |
MJA0808KE15-H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | A3012-340-010-20-Z vs MJA0808KE15-H |
17-0201-86-6T | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Astron | A3012-340-010-20-Z vs 17-0201-86-6T |
A3012-320-010-20-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | A3012-340-010-20-Z vs A3012-320-010-20-Z |
8735B8P8C | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | A3012-340-010-20-Z vs 8735B8P8C |
MJK004-RT881G50S-E | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MMT Corp | A3012-340-010-20-Z vs MJK004-RT881G50S-E |
A3001-310-010-71-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | A3012-340-010-20-Z vs A3001-310-010-71-Z |
A3002-34E-010-30-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | A3012-340-010-20-Z vs A3002-34E-010-30-Z |
MJK004-RT881GFS-G | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MMT Corp | A3012-340-010-20-Z vs MJK004-RT881GFS-G |