Part Details for A32.255FGB.00146 by Apacer Technology Inc
Overview of A32.255FGB.00146 by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A32.255FGB.00146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-A32.255FGB.00146-ND
|
DigiKey | SSD 30GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3100 | Buy Now |
DISTI #
908-A32.255FGB.00146
|
Mouser Electronics | Solid State Drives - SSD M.2 2242 SV250-M242 3D TLC DEVSLP 30GB RoHS: Compliant | 0 |
|
$37.1700 / $48.8400 | Order Now |
Part Details for A32.255FGB.00146
A32.255FGB.00146 CAD Models
A32.255FGB.00146 Part Data Attributes
|
A32.255FGB.00146
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A32.255FGB.00146
Apacer Technology Inc
Flash Module, 30GX8, MODULE-75
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | MODULE-75 | |
Reach Compliance Code | compliant | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XXMA-N75 | |
Length | 42 mm | |
Memory Density | 257698037760 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 32212254720 words | |
Number of Words Code | 30000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 30GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.88 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE | |
Width | 22 mm |