Part Details for A3V56S40GTP-60I by Zentel Electronics Corp
Overview of A3V56S40GTP-60I by Zentel Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3V56S40GTP-60I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SD 16Mx16 166MHz | 15300 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for A3V56S40GTP-60I
A3V56S40GTP-60I CAD Models
A3V56S40GTP-60I Part Data Attributes:
|
A3V56S40GTP-60I
Zentel Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
A3V56S40GTP-60I
Zentel Electronics Corp
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZENTEL ELECTRONICS CORP | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for A3V56S40GTP-60I
This table gives cross-reference parts and alternative options found for A3V56S40GTP-60I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3V56S40GTP-60I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCB33S256160AE-75BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | A3V56S40GTP-60I vs SCB33S256160AE-75BX |
SCX33S256160AF-75BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | A3V56S40GTP-60I vs SCX33S256160AF-75BX |
MD56V82161A-75TAP | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | A3V56S40GTP-60I vs MD56V82161A-75TAP |
AS4C16M16S-6BIN | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, HALOGEN AND LEAD FREE, TFBGA-54 | Alliance Memory Inc | A3V56S40GTP-60I vs AS4C16M16S-6BIN |
W9825G6KH-75 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | A3V56S40GTP-60I vs W9825G6KH-75 |
A3V56S40GTP-70I | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Zentel Electronics Corp | A3V56S40GTP-60I vs A3V56S40GTP-70I |
MD56V82160A-75TA | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | A3V56S40GTP-60I vs MD56V82160A-75TA |
MD56V82161A-7TA | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | A3V56S40GTP-60I vs MD56V82161A-7TA |
EM63A165TS-7IG | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Etron Technology Inc | A3V56S40GTP-60I vs EM63A165TS-7IG |
MT48LC16M16A2F4-6AIT:GTR | Synchronous DRAM, | Micron Technology Inc | A3V56S40GTP-60I vs MT48LC16M16A2F4-6AIT:GTR |