Part Details for A4BX200-150J by Mersen Electrical Power
Overview of A4BX200-150J by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A4BX200-150J
A4BX200-150J CAD Models
A4BX200-150J Part Data Attributes
|
A4BX200-150J
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A4BX200-150J
Mersen Electrical Power
Electric Fuse, 200A, 600VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 146.05 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A4BX200-150J
This table gives cross-reference parts and alternative options found for A4BX200-150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4BX200-150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S200 | Electric Fuse, Fast Blow, 200A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4BX200-150J vs L60S200 |
KLC200 | Electric Fuse, Fast Blow, 200A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4BX200-150J vs KLC200 |
A4BX200-150 | Electric Fuse, 200A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A4BX200-150J vs A4BX200-150 |
A6D200R | Electric Fuse, Time Delay Blow, 200A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A4BX200-150J vs A6D200R |