Part Details for A54000-021 by Omnetics Connector Corporation
Overview of A54000-021 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9045AIR23-33DAA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SIT9045AER13-33SAA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SIT9045AIR23-33DBA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for A54000-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A54000-021-ND
|
DigiKey | CABLE ASSY D-NANO-D 21P 457.2MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5 In Stock |
|
$217.7224 / $303.4700 | Buy Now |
Part Details for A54000-021
A54000-021 CAD Models
A54000-021 Part Data Attributes
|
A54000-021
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A54000-021
Omnetics Connector Corporation
D Nanominiature Connector, 21 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-32139 | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 21 |
Alternate Parts for A54000-021
This table gives cross-reference parts and alternative options found for A54000-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54000-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-002-21PT-0A7-12T | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A54000-021 vs 891-002-21PT-0A7-12T |
CMN2-21P-TAT902 | D Nanominiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | A54000-021 vs CMN2-21P-TAT902 |
890-001-21PA1-0A2-18J | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A54000-021 vs 890-001-21PA1-0A2-18J |
CMN2-21P-TBH105 | D Nanominiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | A54000-021 vs CMN2-21P-TBH105 |
891-001-21PT-0B2-18T | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A54000-021 vs 891-001-21PT-0B2-18T |
CMN2-21P-0GH003 | D Nanominiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | A54000-021 vs CMN2-21P-0GH003 |
CMN2-21P-TGH106 | D Nanominiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | A54000-021 vs CMN2-21P-TGH106 |
890-001-21PA2-0B2-12J | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A54000-021 vs 890-001-21PA2-0B2-12J |
890-001-21PS-0A1-18J | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A54000-021 vs 890-001-21PS-0A1-18J |
891-001-21PS-0B2-18 | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A54000-021 vs 891-001-21PS-0B2-18 |