| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N6137 | Space Power Electronics Inc | Check for Price | Programmable UJT, TO-18 | A5T6116 vs 2N6137 |
| PN6120-18R | Central Semiconductor Corp | Check for Price | Programmable UJT, TO-92 | A5T6116 vs PN6120-18R |
| BRY56 | NXP Semiconductors | Check for Price | Programmable UJT, TO-92 | A5T6116 vs BRY56 |
| 2N6117 | Microsemi Corporation (now Microchip) | Check for Price | Programmable UJT, TO-18 | A5T6116 vs 2N6117 |
| TN41A | Toshiba America Electronic Components | Check for Price | Programmable UJT, TO-92 | A5T6116 vs TN41A |
| 2N6116 | Motorola Semiconductor Products | Check for Price | Programmable UJT, TO-18 | A5T6116 vs 2N6116 |
| BRY56A | NXP Semiconductors | Check for Price | Programmable UJT, TO-92 | A5T6116 vs BRY56A |
| NTE6402-127A | NTE Electronics Inc | Check for Price | Programmable UJT, TO-98 | A5T6116 vs NTE6402-127A |
| A5T6117 | Texas Instruments | Check for Price | Programmable UJT, TO-18 | A5T6116 vs A5T6117 |
| A7T6027 | Texas Instruments | Check for Price | Programmable UJT, TO-92 | A5T6116 vs A7T6027 |
Part Details for A5T6116 by Texas Instruments
Results Overview of A5T6116 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A5T6116 Information
A5T6116 by Texas Instruments is a Programmable Unijunction Transistor.
Programmable Unijunction Transistors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for A5T6116
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Programmable UJT, TO-18 | 7348 |
|
RFQ |
US Tariff Estimator: A5T6116 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
A5T6116 Part Data Attributes
|
|
A5T6116
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
A5T6116
Texas Instruments
Programmable UJT, TO-18
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | To-18, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Anode to Cathode Voltage-Max | 40 V | |
| Configuration | Single | |
| JEDEC-95 Code | TO-18 | |
| JESD-30 Code | O-PBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 200 A | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Current-Max | 2 µA | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.3 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Programmable Ujt | |
| Valley Current-Min | 70 µA |
Alternate Parts for A5T6116
This table gives cross-reference parts and alternative options found for A5T6116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5T6116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.