There are no models available for this part yet.
Overview of A6812SLW by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for A6812SLW by Allegro MicroSystems LLC
Part Data Attributes for A6812SLW by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
|
Data Input Mode
|
SERIAL
|
Display Mode
|
DOT MATRIX
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
20
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Nom
|
3.3 V
|
Supply Voltage1-Nom
|
60 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
fmax-Min
|
10 MHz
|
Alternate Parts for A6812SLW
This table gives cross-reference parts and alternative options found for A6812SLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6812SLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6812KLW | Vacuum Fluorescent Driver, 20-Segment, BIPolar, PDSO28, SOIC-28 | Allegro MicroSystems LLC | A6812SLW vs A6812KLW |
A6812ELW-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812SLW vs A6812ELW-T |
A6812SLWTR-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812SLW vs A6812SLWTR-T |
A6812KLWTR-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812SLW vs A6812KLWTR-T |
A6812ELWTR | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812SLW vs A6812ELWTR |
A6812SLW-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812SLW vs A6812SLW-T |
A6812KLWTR | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812SLW vs A6812KLWTR |