There are no models available for this part yet.
Overview of A6D125R by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for A6D125R by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2378-A6D125R-ND
|
DigiKey | 600V 125A RK1 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$146.1960 / $229.5600 | Buy Now | |
DISTI #
737-A6D125R
|
Mouser Electronics | Industrial & Electrical Fuses 600V 125A RK1 TD FUSE RoHS: Compliant | 0 |
|
$154.4200 / $213.8200 | Order Now |
CAD Models for A6D125R by Mersen Electrical Power
Part Data Attributes for A6D125R by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 600 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
244 mm
|
Body Length or Diameter
|
46 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
125 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CSA, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for A6D125R
This table gives cross-reference parts and alternative options found for A6D125R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6D125R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLS125 | Electric Fuse, Fast Blow, 125A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A6D125R vs JLS125 |
KLC125 | Electric Fuse, Fast Blow, 125A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A6D125R vs KLC125 |