Part Details for A74-2 by MACOM
Overview of A74-2 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for A74-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A74-2-ND
|
DigiKey | IC RF AMP GPS 1MHZ-550MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$224.0230 | Buy Now |
DISTI #
937-A74-2
|
Mouser Electronics | RF Amplifier 5-500MHz NF3.8dB Gain 26.0dB | 0 |
|
$205.1600 / $207.6500 | Order Now |
Part Details for A74-2
A74-2 CAD Models
A74-2 Part Data Attributes
|
A74-2
MACOM
Buy Now
Datasheet
|
Compare Parts:
A74-2
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 6 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 16 mA | |
VSWR-Max | 2 |
Alternate Parts for A74-2
This table gives cross-reference parts and alternative options found for A74-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A74-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A79 | Wide Band Medium Power Amplifier, 5MHz Min, 300MHz Max, TO-8, 4 PIN | MACOM | A74-2 vs A79 |
PA741 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A74-2 vs PA741 |
UTO521 | RF/Microwave Amplifier, 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8U, 4 PIN | Teledyne Cougar Inc | A74-2 vs UTO521 |
PA752MH | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A74-2 vs PA752MH |
A75-2 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A74-2 vs A75-2 |
A70 | Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A74-2 vs A70 |
PA741F | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A74-2 vs PA741F |
PA752CS | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A74-2 vs PA752CS |
TM7274 | Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A74-2 vs TM7274 |
A75-3 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, TO-8, 4 PIN | MACOM | A74-2 vs A75-3 |