Part Details for A750MW188M1CAAE010 by KEMET Corporation
Results Overview of A750MW188M1CAAE010 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A750MW188M1CAAE010 Information
A750MW188M1CAAE010 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A750MW188M1CAAE010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
399-A750MW188M1CAAE010-ND
|
DigiKey | CAP ALUM POLY 1800UF 20% 16V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3933 / $1.3300 | Buy Now |
|
DISTI #
A750MW188M1CAAE010
|
Avnet Americas | - Bulk (Alt: A750MW188M1CAAE010) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3812 / $0.3891 | Buy Now |
|
DISTI #
80-A750MW188M1CAAE10
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Vo 1800uF RAD 2KHr ESR=10 mOhms RoHS: Compliant | 0 |
|
$0.4160 / $1.3100 | Order Now |
|
DISTI #
A750MW188M1CAAE010
|
TTI | Aluminum Organic Polymer Capacitors 16Vo 1800uF RAD 2KHr ESR=10 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3930 / $0.4160 | Buy Now |
US Tariff Estimator: A750MW188M1CAAE010 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A750MW188M1CAAE010
A750MW188M1CAAE010 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A750MW188M1CAAE010 Part Data Attributes
|
|
A750MW188M1CAAE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750MW188M1CAAE010
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Additional Feature | Esr Is Measured At 100 Khz | |
| Capacitance | 1800 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 10 MΩ | |
| Leakage Current | 5.76 Ma | |
| Length | 16 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 350 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.12 | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for A750MW188M1CAAE010
This table gives cross-reference parts and alternative options found for A750MW188M1CAAE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A750MW188M1CAAE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ORG182M1CBU-1016KS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | A750MW188M1CAAE010 vs ORG182M1CBU-1016KS |
| ORG182M1CBC-1016LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | A750MW188M1CAAE010 vs ORG182M1CBC-1016LS |
| ORG182M1CSD-1016LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | A750MW188M1CAAE010 vs ORG182M1CSD-1016LS |
| ORG182M1CBC-1016KS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | A750MW188M1CAAE010 vs ORG182M1CBC-1016KS |
| A750MW188M1CCAE010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | A750MW188M1CAAE010 vs A750MW188M1CCAE010 |
| ORG182M1CCC-1016KS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | A750MW188M1CAAE010 vs ORG182M1CCC-1016KS |
| ORG182M1CBK-1016LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | A750MW188M1CAAE010 vs ORG182M1CBK-1016LS |
| APSG160ELL182MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | A750MW188M1CAAE010 vs APSG160ELL182MJ16S |