Part Details for A750MW228M1CEAE010 by KEMET Corporation
Results Overview of A750MW228M1CEAE010 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A750MW228M1CEAE010 Information
A750MW228M1CEAE010 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A750MW228M1CEAE010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A750MW228M1CEAE010
|
Avnet Americas | 2200UF 16.0V - Bulk (Alt: A750MW228M1CEAE010) COO: China RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: A750MW228M1CEAE010 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A750MW228M1CEAE010
A750MW228M1CEAE010 Part Data Attributes
|
|
A750MW228M1CEAE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750MW228M1CEAE010
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Additional Feature | Esr Is Measured At 100 Khz | |
| Capacitance | 2200 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 10 MΩ | |
| Leakage Current | 7.04 Ma | |
| Length | 16 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Ammo Pack | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 350 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.12 | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for A750MW228M1CEAE010
This table gives cross-reference parts and alternative options found for A750MW228M1CEAE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A750MW228M1CEAE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A750MW228M1CCAE010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | A750MW228M1CEAE010 vs A750MW228M1CCAE010 |