Part Details for A7663E (MAXS) S2-10DMV by SIMCom
Results Overview of A7663E (MAXS) S2-10DMV by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A7663E (MAXS) S2-10DMV Information
A7663E (MAXS) S2-10DMV by SIMCom is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM6161J | Rochester Electronics LLC | LM6161 - Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | |
| ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
| ICL7660SMTV | Rochester Electronics LLC | ICL7660 - Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8 |
Price & Stock for A7663E (MAXS) S2-10DMV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A7663E (MAXS) S2-10DMV
|
EBV Elektronik | Cellular Module LTEFDD 34V to 42V 196mm x 196mm x 24mm (Alt: A7663E (MAXS) S2-10DMV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |