Part Details for A80860XR-33 by Intel Corporation
Overview of A80860XR-33 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for A80860XR-33
A80860XR-33 CAD Models
A80860XR-33 Part Data Attributes
|
A80860XR-33
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80860XR-33
Intel Corporation
RISC Microprocessor, 64-Bit, 66MHz, CMOS, CPGA168, CERAMIC, PGA-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA168,17X17 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Length | 44.7 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 66 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for A80860XR-33
This table gives cross-reference parts and alternative options found for A80860XR-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80860XR-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX2-V80GS | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | A80860XR-33 vs ST486DX2-V80GS |
A80486-DX2-80-S-V-8-B | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | AMD | A80860XR-33 vs A80486-DX2-80-S-V-8-B |
CX486DX-40GP | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA168, | Cyrix Corp | A80860XR-33 vs CX486DX-40GP |
A80486DX50 | Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, PGA-168 | Intel Corporation | A80860XR-33 vs A80486DX50 |
5962-9310503QXA | RISC Microprocessor, 16-Bit, 50MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80860XR-33 vs 5962-9310503QXA |
A80486DX25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80860XR-33 vs A80486DX25 |
A80486SX20LOWPOWER | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | A80860XR-33 vs A80486SX20LOWPOWER |
A80486DX2-80NV8T | Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168, PGA-168 | AMD | A80860XR-33 vs A80486DX2-80NV8T |
IBM26BL486DX2-V80GP | Microprocessor, 32-Bit, 80MHz, MOS, CPGA168, PGA-168 | IBM | A80860XR-33 vs IBM26BL486DX2-V80GP |
IBM26BL486DX2-V66GP | Microprocessor, 32-Bit, 66MHz, MOS, CPGA168, PGA-168 | IBM | A80860XR-33 vs IBM26BL486DX2-V66GP |