Datasheets
packagee
ST486DX2-V80GS by: STMicroelectronics

Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168

Part Details for ST486DX2-V80GS by STMicroelectronics

Results Overview of ST486DX2-V80GS by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ST486DX2-V80GS Information

ST486DX2-V80GS by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for ST486DX2-V80GS

Part # Distributor Description Stock Price Buy
Vyrian   7368
RFQ

US Tariff Estimator: ST486DX2-V80GS by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ST486DX2-V80GS
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ST486DX2-V80GS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST486DX2-V80GS Part Data Attributes

ST486DX2-V80GS STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST486DX2-V80GS STMicroelectronics Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168
Part Life Cycle Code Obsolete
Part Package Code PGA
Package Description Pga-168
Pin Count 168
ECCN Code 3A991.a.2
HTS Code 8542.31.00.25
Additional Feature System Management Mode; 5 Pipeline Stages
Address Bus Width 32
Bit Size 32
Boundary Scan No
Clock Frequency-Max 40 Mhz
External Data Bus Width 32
Format Floating Point
Integrated Cache Yes
JESD-30 Code S-CPGA-P168
JESD-609 Code e0
Length 44.45 Mm
Low Power Mode Yes
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 168
On Chip Data RAM Width
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code PGA
Package Equivalence Code PGA168,17X17
Package Shape Square
Package Style Grid Array
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 4.57 Mm
Speed 80 Mhz
Supply Current-Max 0.95 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount No
Technology Cmos
Temperature Grade Other
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Pin/Peg
Terminal Pitch 2.54 Mm
Terminal Position Perpendicular
Width 44.45 Mm
uPs/uCs/Peripheral ICs Type Microprocessor

Alternate Parts for ST486DX2-V80GS

This table gives cross-reference parts and alternative options found for ST486DX2-V80GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX2-V80GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IBM26BL486DX2-V80GP IBM Check for Price Microprocessor, 32-Bit, 80MHz, MOS, CPGA168 ST486DX2-V80GS vs IBM26BL486DX2-V80GP
Part Number Manufacturer Composite Price Description Compare
ST486DX410PS STMicroelectronics Check for Price 32-BIT, 100MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 ST486DX2-V80GS vs ST486DX410PS
ST486DX2-80HS STMicroelectronics Check for Price Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168 ST486DX2-V80GS vs ST486DX2-80HS
ST5X86V10PS STMicroelectronics Check for Price Microprocessor, 64-Bit, 100MHz, CMOS, PPGA168 ST486DX2-V80GS vs ST5X86V10PS
ST486DX2-10PS STMicroelectronics Check for Price Microprocessor, 32-Bit, 100MHz, CMOS, PPGA168 ST486DX2-V80GS vs ST486DX2-10PS
5962-9583702QXA Intel Corporation Check for Price Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168 ST486DX2-V80GS vs 5962-9583702QXA
ST486DX2-12HS STMicroelectronics Check for Price Microprocessor, 32-Bit, 120MHz, CMOS, CPGA168 ST486DX2-V80GS vs ST486DX2-12HS
ST5X86V12HS STMicroelectronics Check for Price Microprocessor, 64-Bit, 120MHz, CMOS, CPGA168 ST486DX2-V80GS vs ST5X86V12HS
A80486SX20 Intel Corporation Check for Price Microprocessor, 32-Bit, 20MHz, CMOS, CPGA168 ST486DX2-V80GS vs A80486SX20
A80486SXSA33 Intel Corporation Check for Price RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168 ST486DX2-V80GS vs A80486SXSA33
A80960HA33 Intel Corporation Check for Price RISC Microprocessor, 32-Bit, 33MHz, MOS, CPGA168 ST486DX2-V80GS vs A80960HA33
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST486DX2-V80GS by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST486DX2-V80GS by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST486DX2-V80GS would you like to use for your alert(s)?
  • Please alert me when ST486DX2-V80GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST486DX2-V80GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST486DX2-V80GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST486DX2-V80GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST486DX2-V80GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST486DX2-V80GS by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: