| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC1384R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN | A8T3391 vs 2SC1384R |
| 2SD1469MC2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | A8T3391 vs 2SD1469MC2 |
| A8T4028 | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | A8T3391 vs A8T4028 |
| A8T3392 | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | A8T3391 vs A8T3392 |
| 2SC1685 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | A8T3391 vs 2SC1685 |
| 2SC945RA | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | A8T3391 vs 2SC945RA |
| 2SC1844P | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | A8T3391 vs 2SC1844P |
| 2SC1840P | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | A8T3391 vs 2SC1840P |
| 2SC3247 | Mitsubishi Electric | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | A8T3391 vs 2SC3247 |
| 2SC2634R | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | A8T3391 vs 2SC2634R |
Part Details for A8T3391 by Texas Instruments
Results Overview of A8T3391 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8T3391 Information
A8T3391 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for A8T3391
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 4915 |
|
RFQ |
A8T3391 Part Data Attributes
|
|
A8T3391
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
A8T3391
Texas Instruments
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 25 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 250 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.625 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for A8T3391
This table gives cross-reference parts and alternative options found for A8T3391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8T3391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.