Part Details for A8T3707 by Texas Instruments
Overview of A8T3707 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A8T3707
A8T3707 CAD Models
A8T3707 Part Data Attributes
|
A8T3707
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
A8T3707
Texas Instruments
30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for A8T3707
This table gives cross-reference parts and alternative options found for A8T3707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8T3707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC330 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | A8T3707 vs BC330 |
A5T3709 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | A8T3707 vs A5T3709 |
2SC1675 | Small Signal Bipolar Transistor | Secos Corporation | A8T3707 vs 2SC1675 |
BC332 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | A8T3707 vs BC332 |
A5T3711 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | A8T3707 vs A5T3711 |
2N930A.MOD | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | A8T3707 vs 2N930A.MOD |
A5T3707 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | A8T3707 vs A5T3707 |
A5T3708 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | A8T3707 vs A5T3708 |
2SC1675 | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | A8T3707 vs 2SC1675 |
A8T3710 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | A8T3707 vs A8T3710 |