Part Details for A8T3709 by Texas Instruments
Results Overview of A8T3709 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8T3709 Information
A8T3709 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for A8T3709
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 3446 |
|
RFQ |
A8T3709 Part Data Attributes
|
|
A8T3709
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
A8T3709
Texas Instruments
Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.03 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 45 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.625 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |