Part Details for AA3528ZGS-AMT by Kingbright
Results Overview of AA3528ZGS-AMT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA3528ZGS-AMT Information
AA3528ZGS-AMT by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: AA3528ZGS-AMT by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AA3528ZGS-AMT Part Data Attributes
|
|
AA3528ZGS-AMT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528ZGS-AMT
Kingbright
Single Color LED, Green, Water Clear, 2.4mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3.50 X 2.80 Mm, Rohs Compliant, Plastic, Smt, Lcc-2 | |
| HTS Code | 8541.40.20.00 | |
| Color | Green | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 850.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.8 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 515 Nm | |
| Shape | Round | |
| Size | 2.4 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 3.1 Mm | |
| Viewing Angle | 120 Deg |