Part Details for AA5556403-054 by Littelfuse Inc
Overview of AA5556403-054 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AA5556403-054
AA5556403-054 CAD Models
AA5556403-054 Part Data Attributes
|
AA5556403-054
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AA5556403-054
Littelfuse Inc
Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
Alternate Parts for AA5556403-054
This table gives cross-reference parts and alternative options found for AA5556403-054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA5556403-054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVY4M10M10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | AA5556403-054 vs ZVY4M10M10A |
ZVY4M10K10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | AA5556403-054 vs ZVY4M10K10R |
ZV4M502251 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | Iskra MIS | AA5556403-054 vs ZV4M502251 |
ZVY4M10K10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | AA5556403-054 vs ZVY4M10K10A |
ZVY4M10L10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | AA5556403-054 vs ZVY4M10L10A |
ZVY4M10L10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | AA5556403-054 vs ZVY4M10L10R |
Q69535-R40-M | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | TDK Epcos | AA5556403-054 vs Q69535-R40-M |