Part Details for ZV4M502251 by Iskra MIS
Overview of ZV4M502251 by Iskra MIS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ZV4M502251
ZV4M502251 CAD Models
ZV4M502251 Part Data Attributes
|
ZV4M502251
Iskra MIS
Buy Now
Datasheet
|
Compare Parts:
ZV4M502251
Iskra MIS
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA KONDENZATORJI D D | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
Alternate Parts for ZV4M502251
This table gives cross-reference parts and alternative options found for ZV4M502251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZV4M502251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA5556403-054 | Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | ZV4M502251 vs AA5556403-054 |
ZVY4M10M10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV4M502251 vs ZVY4M10M10A |
ZVY4M10K10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV4M502251 vs ZVY4M10K10R |
ZVY4M10K10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV4M502251 vs ZVY4M10K10A |
ZVY4M10L10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV4M502251 vs ZVY4M10L10A |
ZVY4M10L10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV4M502251 vs ZVY4M10L10R |
Q69535-R40-M | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | TDK Epcos | ZV4M502251 vs Q69535-R40-M |