Part Details for AA5556403-059 by Littelfuse Inc
Overview of AA5556403-059 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AA5556403-059
AA5556403-059 CAD Models
AA5556403-059 Part Data Attributes
|
AA5556403-059
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AA5556403-059
Littelfuse Inc
Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.17 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for AA5556403-059
This table gives cross-reference parts and alternative options found for AA5556403-059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA5556403-059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18ZC05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | AA5556403-059 vs V18ZC05 |
V18ZU05 | Varistor, 14V, 0.17J, Through Hole Mount, | Harris Semiconductor | AA5556403-059 vs V18ZU05 |
V18ZC05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | Intersil Corporation | AA5556403-059 vs V18ZC05 |
MOV05110EUA | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.3 J, THROUGH HOLE MOUNT | Eaton Bussmann | AA5556403-059 vs MOV05110EUA |
V18ZA05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | AA5556403-059 vs V18ZA05 |
V18ZT05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | AA5556403-059 vs V18ZT05 |
MOV05110EUA | Varistor, 14V, 0.3J, Through Hole Mount, | Cooper Industries | AA5556403-059 vs MOV05110EUA |
VE07M00110K | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, THROUGH HOLE MOUNT | Kyocera AVX Components | AA5556403-059 vs VE07M00110K |
V18ZS05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | AA5556403-059 vs V18ZS05 |
VZ05D180KBS | Varistor, 14V, 0.6J, Chassis Mount, RADIAL LEADED | World Products Inc | AA5556403-059 vs VZ05D180KBS |