V18ZU05
Description: Varistor, 14V, 0.17J, Through Hole Mount,

Overview of V18ZU05 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for V18ZU05 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V18ZU05 by Harris Semiconductor

V18ZU05
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
10 V
Energy Absorbing Capacity-Max
0.17 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.2 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
14 V
Want to compare parts?
  1. V18ZU05
    Harris Semiconductor
    Varistor, 14V, 0.17J, Through Hole Mount,
    VS

Alternate Parts for V18ZU05

This table gives cross-reference parts and alternative options found for V18ZU05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18ZU05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V18ZT05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZU05 vs V18ZT05
V18ZU05 METAL-OXIDE VARISTOR (MOV),10V V(RMS),100A I(TM),RADIAL Intersil Corporation V18ZU05 vs V18ZU05
V18ZC05P Varistor, 14V, 0.17J, Through Hole Mount Littelfuse Inc V18ZU05 vs V18ZC05P
V18ZC05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZU05 vs V18ZC05
V18ZA05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZU05 vs V18ZA05
V18ZS05P Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V18ZU05 vs V18ZS05P
V18ZS05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZU05 vs V18ZS05
V18ZU05P Varistor, 14V, 0.17J, Through Hole Mount Littelfuse Inc V18ZU05 vs V18ZU05P
V18ZA05P Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V18ZU05 vs V18ZA05P
Part Number Description Manufacturer Compare
V18ZC05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZU05 vs V18ZC05
V18ZC05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT Intersil Corporation V18ZU05 vs V18ZC05
MOV05110EUA RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.3 J, THROUGH HOLE MOUNT Eaton Bussmann V18ZU05 vs MOV05110EUA
V18ZA05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZU05 vs V18ZA05
V18ZT05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZU05 vs V18ZT05
MOV05110EUA Varistor, 14V, 0.3J, Through Hole Mount, Cooper Industries V18ZU05 vs MOV05110EUA
VE07M00110K RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, THROUGH HOLE MOUNT Kyocera AVX Components V18ZU05 vs VE07M00110K
V18ZS05 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZU05 vs V18ZS05
VZ05D180KBS Varistor, 14V, 0.6J, Chassis Mount, RADIAL LEADED World Products Inc V18ZU05 vs VZ05D180KBS
Q69X3445 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, THROUGH HOLE MOUNT TDK Epcos V18ZU05 vs Q69X3445

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V18ZU05 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V18ZU05 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of V18ZU05 would you like to use for your alert(s)?
  • Please alert me when V18ZU05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V18ZU05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V18ZU05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V18ZU05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V18ZU05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V18ZU05 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: