-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2204-ND
|
DigiKey | LED CBI 2.85MM RED/GN/BLU SMD RA Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005624684
|
Sager | LED Circuit Board Indicators Hyper Red Blue Green CBI 30 mA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AAA3528AVU/ARBGS-112
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAA3528AVU/ARBGS-112
Kingbright
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0/200.0/80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 15 INCH | |
Peak Wavelength | 630/515/465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.85 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 60 deg |