Part Details for AABP-060G-HNNN-C-C2A5 by Amphenol Corporation
Results Overview of AABP-060G-HNNN-C-C2A5 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AABP-060G-HNNN-C-C2A5 Information
AABP-060G-HNNN-C-C2A5 by Amphenol Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50514-5060GLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 Positions, 0 Guide Pin, 6 Power Pins, 2.54mm (0.100in) Pitch | |
| ND9ACC2A5A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to RJ45, Type A, 1.5m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for AABP-060G-HNNN-C-C2A5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
683-AABP060GHNNCC2A5
|
Mouser Electronics | Board Mount Pressure Sensors 60 PSIG NN LID NO LEAD C2A5 RoHS: Compliant | 10 |
|
$14.1900 / $24.2900 | Buy Now |