Part Details for AAL110A130R420AAA by Incon Inc
Overview of AAL110A130R420AAA by Incon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AAL110A130R420AAA
AAL110A130R420AAA CAD Models
AAL110A130R420AAA Part Data Attributes:
|
AAL110A130R420AAA
Incon Inc
Buy Now
Datasheet
|
Compare Parts:
AAL110A130R420AAA
Incon Inc
Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for AAL110A130R420AAA
This table gives cross-reference parts and alternative options found for AAL110A130R420AAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAL110A130R420AAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5004-3110H | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | AAL110A130R420AAA vs 5004-3110H |
5004-3110E | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | AAL110A130R420AAA vs 5004-3110E |
AAL110A130R408AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | AAL110A130R420AAA vs AAL110A130R408AAA |
RM422-110-761-9601 | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | AAL110A130R420AAA vs RM422-110-761-9601 |
RM422-110-581-9601 | Board Connector, 110 Contact(s), 4 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | AAL110A130R420AAA vs RM422-110-581-9601 |
5004-5110FLF | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | AAL110A130R420AAA vs 5004-5110FLF |
AAL110A130R436AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | AAL110A130R420AAA vs AAL110A130R436AAA |
RM422-110-761-9200 | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | AAL110A130R420AAA vs RM422-110-761-9200 |
AAL110A130R413AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | AAL110A130R420AAA vs AAL110A130R413AAA |
5004-1110E | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | AAL110A130R420AAA vs 5004-1110E |