Part Details for ABL9001-852 by Advanced Semiconductor Inc
Overview of ABL9001-852 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ABL9001-852
ABL9001-852 CAD Models
ABL9001-852 Part Data Attributes
|
ABL9001-852
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ABL9001-852
Advanced Semiconductor Inc
Mixer Diode, Low Barrier, X Band, 6.5dB Noise Figure, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | S-XXMW-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | S-XXMW-F3 | |
Noise Figure-Max | 6.5 dB | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |