Part Details for ABPY00160808471Y00 by Pulse Electronics Corporation
Overview of ABPY00160808471Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABPY00160808471Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8678
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse ABPY00160808471Y00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0970 | Buy Now |
DISTI #
553-ABPY00160808471Y00CT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72188 In Stock |
|
$0.0480 / $0.2100 | Buy Now |
DISTI #
ABPY00160808471Y00
|
Avnet Americas | Ferrite Chip Bead 470Ohm 1.5A 0.15Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: ABPY00160808471Y00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0551 | Buy Now |
DISTI #
603-ABPY160808471Y00
|
Mouser Electronics | Ferrite Beads Chip Bead AEC-Q200 RoHS: Compliant | 11866 |
|
$0.0470 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0504 / $0.0604 | Buy Now |
DISTI #
ABPY00160808471Y00
|
Avnet Americas | Ferrite Chip Bead 470Ohm 1.5A 0.15Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: ABPY00160808471Y00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0551 | Buy Now |
DISTI #
000000000006431639
|
Sager | Ferrite Beads Chip Bead AEC-Q200 Min Qty: 4000 | 0 |
|
$0.0500 / $0.0535 | Buy Now |
Part Details for ABPY00160808471Y00
ABPY00160808471Y00 CAD Models
ABPY00160808471Y00 Part Data Attributes:
|
ABPY00160808471Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ABPY00160808471Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.5 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
Alternate Parts for ABPY00160808471Y00
This table gives cross-reference parts and alternative options found for ABPY00160808471Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABPY00160808471Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00160808471Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | ABPY00160808471Y00 vs ABPY00160808471Y00 |
MI0603K471R-10 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s) | LAIRD PLC | ABPY00160808471Y00 vs MI0603K471R-10 |
CB03YTYH451 | Ferrite Chip | Viking Tech Corp | ABPY00160808471Y00 vs CB03YTYH451 |