Part Details for MI0603K471R-10 by LAIRD PLC
Overview of MI0603K471R-10 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MI0603K471R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1256
|
Newark | Ferrite Bead, 470 Ohm, 1.5A, 0603 Rohs Compliant: Yes |Laird MI0603K471R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15870 |
|
$0.2020 / $0.4650 | Buy Now |
DISTI #
MI0603K471R-10-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 20000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0518 | Buy Now |
Part Details for MI0603K471R-10
MI0603K471R-10 CAD Models
MI0603K471R-10 Part Data Attributes:
|
MI0603K471R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI0603K471R-10
LAIRD PLC
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 588 OHM Ω | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current | 1.5 A | |
Width | 0.8 mm |
Alternate Parts for MI0603K471R-10
This table gives cross-reference parts and alternative options found for MI0603K471R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0603K471R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00160808471Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Pulse Electronics Corporation | MI0603K471R-10 vs ABPY00160808471Y00 |
ABPY00160808471Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | MI0603K471R-10 vs ABPY00160808471Y00 |
CB03YTYH451 | Ferrite Chip | Viking Tech Corp | MI0603K471R-10 vs CB03YTYH451 |