Part Details for ABS-237-RC by SPC Multicomp
Results Overview of ABS-237-RC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABS-237-RC Information
ABS-237-RC by SPC Multicomp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ABS-237-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82Y9716
|
Newark | Speaker, 8Ohm, 88Db, 0.5W, Transducer Function:Speaker, Power Rating Rms:500Mw, Impedance:8Ohm, Sensitivity (Db):88Db, Resonant Frequency:850Hz, Frequency Response Min:0Hz, Frequency Response Max:10Khz, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Multicomp Pro ABS-237-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.6000 / $2.4600 | Buy Now |