-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ABS15G-ND
|
DigiKey | BRIDGE 1-PH SO-DIL 400V 2A Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0549 | Buy Now |
DISTI #
637-ABS15G
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 2A, 150C RoHS: Compliant | 0 |
|
$0.0490 / $0.3300 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL ABS 4mm - 400V - 2A - 1500ns RoHS: Compliant | 0 |
|
$0.0310 / $0.0390 | Buy Now |
DISTI #
ABS15G-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 1.6A, Ifsm: 50A Min Qty: 10 | 1010 |
|
$0.0406 / $0.0804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS15G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ABS15G
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-11-29 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |