Part Details for ABS15J by Diotec Semiconductor AG
Overview of ABS15J by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ABS15JCT-ND
|
DigiKey | BRIDGE 1-PH SODIL 600V 2A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4830 In Stock |
|
$0.0357 / $0.3600 | Buy Now |
DISTI #
637-ABS15J
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 2A, 150C RoHS: Compliant | 0 |
|
$0.0630 / $0.3600 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL ABS 4mm - 600V - 2A - 1500ns RoHS: Compliant | 0 |
|
$0.0310 / $0.0390 | Buy Now |
DISTI #
ABS15J-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 1.6A, Ifsm: 50A Min Qty: 10 | 0 |
|
$0.0395 / $0.0783 | RFQ |
Part Details for ABS15J
ABS15J CAD Models
ABS15J Part Data Attributes
|
ABS15J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ABS15J
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-11-29 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |