-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ABS20MCT-ND
|
DigiKey | BRIDGE 1PH SODIL 1000V 2A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5000 In Stock |
|
$0.0442 / $0.3700 | Buy Now |
DISTI #
637-ABS20M
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 2A, 150C RoHS: Compliant | 9064 |
|
$0.0570 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Bridge - single phase - SO-DIL ABS 4mm - 1000V - 2A - 150°C RoHS: Compliant | 40000 Factory Stock |
|
$0.0391 / $0.0492 | Buy Now |
DISTI #
ABS20M-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 2A, Ifsm: 55A, SMT Min Qty: 10 | 4620 |
|
$0.0496 / $0.0814 | Buy Now |
|
Master Electronics | Bridge - single phase - SO-DIL ABS 4mm - 1000V - 2A - 150°C RoHS: Compliant | 40000 Factory Stock |
|
$0.0391 / $0.0492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS20M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ABS20M
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |