Part Details for ABX00162 by Arduino
Results Overview of ABX00162 by Arduino
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABX00162 Information
ABX00162 by Arduino is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ABX00162
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AM1209
|
Newark | Uno Q Sbc, 2Gb, Arm Cortex-A53-M33F, |Arduino ABX00162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4035 |
|
$59.0000 | Buy Now |
|
DISTI #
93601454
|
Verical | SBC, 2GHz Arm CPU 2GB LPDDR4 1920x1080Pixels RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Date Code: 2024 | Americas - 14 |
|
$72.7247 / $82.2691 | Buy Now |
|
DISTI #
782-ABX00162
|
Mouser Electronics | Single Board Computers 2 GB RAM, 16 GB On-Board Storage Single-Board Computer RoHS: Compliant | 2782 |
|
$59.0000 | Buy Now |
|
DISTI #
75815305
|
RS | ARDUINO UNO Q BOARD, QUALCOMM QRB2210, 2 GB LPDDR4, WI-FI + BT Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 90 |
|
$44.0000 | Buy Now |
|
|
Onlinecomponents.com | ARDUINO UNO Q 2GB RoHS: Compliant | 0 |
|
$48.0000 / $52.5900 | Buy Now |
|
DISTI #
ABX00162
|
TME | Single-board computer, Cortex A53,Cortex M33, 7÷24VDC Min Qty: 1 | 169 |
|
$57.1900 | Buy Now |