Part Details for AC0201JRNPO9BN100 by YAGEO Corporation
Overview of AC0201JRNPO9BN100 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201JRNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6410
|
Newark | Cap, 10Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo AC0201JRNPO9BN100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14200 |
|
$0.0180 / $0.0400 | Buy Now |
DISTI #
34AK0221
|
Newark | Cap, 10Pf, 50V, Mlcc, 0201, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo AC0201JRNPO9BN100 Min Qty: 105000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
34AK0222
|
Newark | Cap, 10Pf, 50V, Mlcc, 0201, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo AC0201JRNPO9BN100 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-AC0201JRNPO9BN100CT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8270 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
AC0201JRNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: AC0201JRNPO9BN100) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0042 | Buy Now |
DISTI #
603-201JRNPO9BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 10 pF C0G 0201 5% AEC-Q200 RoHS: Compliant | 123939 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 10pF 50V C0G 5% SMD 0201 125C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0041 / $0.0048 | Buy Now |
|
Onlinecomponents.com |
105000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
AC0201JRNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: AC0201JRNPO9BN100) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0042 | Buy Now |
DISTI #
AC0201JRNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: AC0201JRNPO9BN100) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0042 | Buy Now |
Part Details for AC0201JRNPO9BN100
AC0201JRNPO9BN100 CAD Models
AC0201JRNPO9BN100 Part Data Attributes
|
AC0201JRNPO9BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201JRNPO9BN100
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for AC0201JRNPO9BN100
This table gives cross-reference parts and alternative options found for AC0201JRNPO9BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201JRNPO9BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU063SCG100DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | AC0201JRNPO9BN100 vs MMASU063SCG100DFNA18 |
MCASU063SCG100DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | AC0201JRNPO9BN100 vs MCASU063SCG100DFNA01 |
0201CG100J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | AC0201JRNPO9BN100 vs 0201CG100J500NT |
V100J0201C0G500NAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Shenzhen Viiyong Technology Development Co Ltd | AC0201JRNPO9BN100 vs V100J0201C0G500NAT |
KGM03ACG1H100JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | AC0201JRNPO9BN100 vs KGM03ACG1H100JN |
KGM03ACG1H100JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | AC0201JRNPO9BN100 vs KGM03ACG1H100JH |
0201N100J500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0201JRNPO9BN100 vs 0201N100J500LT |
885012004011 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Wurth Elektronik | AC0201JRNPO9BN100 vs 885012004011 |
CM03CG100J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC0201JRNPO9BN100 vs CM03CG100J50AT |
02015A100JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | AC0201JRNPO9BN100 vs 02015A100JAT9A |