Part Details for AC0402CRNPO9BN2R7 by YAGEO Corporation
Overview of AC0402CRNPO9BN2R7 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402CRNPO9BN2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8332
|
Newark | Cap, Aec-Q200, 2.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402CRNPO9BN2R7 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0090 | Buy Now |
DISTI #
80AK8542
|
Newark | Capacitor, 2.7Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo AC0402CRNPO9BN2R7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0220 / $0.0500 | Buy Now |
DISTI #
80AK7501
|
Newark | Capacitor, 2.7Pf, C0G/Np0, 0402, Capacitance:2.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402CRNPO9BN2R7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
311-3051-1-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33047 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
AC0402CRNPO9BN2R7
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402CRNPO9BN2R7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
DISTI #
603-AC402CRNPO9BN2R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0402 Tol 0.25pF AEC-Q200 RoHS: Compliant | 53609 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 2.7PF 50V C0G/NPO 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0039 | Buy Now |
DISTI #
AC0402CRNPO9BN2R7
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0402 Tol 0.25pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0054 | Buy Now |
DISTI #
KKK24062
|
Rutronik | KC 2,7pF0402 0,25pF50V NP0 AECQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0037 | Buy Now |
DISTI #
AC0402CRNPO9BN2R7
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: AC0402CRNPO9BN2R7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402CRNPO9BN2R7
AC0402CRNPO9BN2R7 CAD Models
AC0402CRNPO9BN2R7 Part Data Attributes
|
AC0402CRNPO9BN2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402CRNPO9BN2R7
YAGEO Corporation
Ceramic Capacitor, 50V, 9.2593% +Tol, 9.2593% -Tol, 0.0000027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402CRNPO9BN2R7
This table gives cross-reference parts and alternative options found for AC0402CRNPO9BN2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402CRNPO9BN2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R7C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | AC0402CRNPO9BN2R7 vs 0402N2R7C500LG |
500R07S2R7CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402CRNPO9BN2R7 vs 500R07S2R7CG4Y |
MCH155A2R7CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | AC0402CRNPO9BN2R7 vs MCH155A2R7CC |
500R07S2R7CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | AC0402CRNPO9BN2R7 vs 500R07S2R7CT4S |
C0402HQN500-2R7CGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0402CRNPO9BN2R7 vs C0402HQN500-2R7CGE |
C0402HQN500-2R7CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0402CRNPO9BN2R7 vs C0402HQN500-2R7CGP |
500R07S2R7CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AC0402CRNPO9BN2R7 vs 500R07S2R7CG4Y |
500R07S2R7CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402CRNPO9BN2R7 vs 500R07S2R7CG4S |
RF0402N2R7C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0402CRNPO9BN2R7 vs RF0402N2R7C500CT |
500R07S2R7CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402CRNPO9BN2R7 vs 500R07S2R7CG4W |