Part Details for AC0402DRNPO9BN7R0 by YAGEO Corporation
Overview of AC0402DRNPO9BN7R0 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402DRNPO9BN7R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0402DRNPO9BN7R0-ND
|
DigiKey | CAP CER 7PF 50V C0G/NPO 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
DISTI #
AC0402DRNPO9BN7R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402DRNPO9BN7R0) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-AC0402DRNPO9BN7R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7pF C0G 0402 Tol 0.5pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0075 | Buy Now |
DISTI #
AC0402DRNPO9BN7R0
|
Avnet Abacus | Multilayer Ceramic Capacitor, 7 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] (Alt: AC0402DRNPO9BN7R0) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 7pF 50VDC ±0.5pF C0G (NP0) | 0 |
|
$0.0113 / $0.0138 | RFQ |
Part Details for AC0402DRNPO9BN7R0
AC0402DRNPO9BN7R0 CAD Models
AC0402DRNPO9BN7R0 Part Data Attributes:
|
AC0402DRNPO9BN7R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402DRNPO9BN7R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402DRNPO9BN7R0
This table gives cross-reference parts and alternative options found for AC0402DRNPO9BN7R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402DRNPO9BN7R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SCG070DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402DRNPO9BN7R0 vs MMASU105SCG070DFNA01 |
MMASU105SCG070DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402DRNPO9BN7R0 vs MMASU105SCG070DFNA18 |
MCASU105SCG070DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402DRNPO9BN7R0 vs MCASU105SCG070DFNA01 |
MBASU105SCG070DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402DRNPO9BN7R0 vs MBASU105SCG070DFNA01 |
MCASU105SCG070DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402DRNPO9BN7R0 vs MCASU105SCG070DFNA1J |