Part Details for MMASU105SCG070DFNA01 by TAIYO YUDEN
Overview of MMASU105SCG070DFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG070DFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG070DFNA01TR-ND
|
DigiKey | CAP CER 7PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
MMASU105SCG070DFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,C0G,7PF, 0.5PF - Tape and Reel (Alt: MMASU105SCG070DFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0068 / $0.0085 | Buy Now |
DISTI #
963-MASU105SCG070DF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7pF C0G 0402 Tol 0.5pF Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0057 / $0.0089 | Buy Now |
DISTI #
MMASU105SCG070DFNA01
|
Avnet Abacus | CAPACITOR,CERAMIC,0402,50V,C0G,7PF, 0.5PF (Alt: MMASU105SCG070DFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU105SCG070DFNA01
MMASU105SCG070DFNA01 CAD Models
MMASU105SCG070DFNA01 Part Data Attributes
|
MMASU105SCG070DFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG070DFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG070DFNA01
This table gives cross-reference parts and alternative options found for MMASU105SCG070DFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG070DFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG7R0D500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Fenghua (HK) Electronics Ltd | MMASU105SCG070DFNA01 vs 0402CG7R0D500C |
AC0402DRNPO9BN7R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MMASU105SCG070DFNA01 vs AC0402DRNPO9BN7R0 |
GRP1555C1H7R0DA01F | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Murata Manufacturing Co Ltd | MMASU105SCG070DFNA01 vs GRP1555C1H7R0DA01F |
CQ0402DPNPO9BN7R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MMASU105SCG070DFNA01 vs CQ0402DPNPO9BN7R0 |
MT15N7R0D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1428% +Tol, 7.1428% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MMASU105SCG070DFNA01 vs MT15N7R0D500CT |
GRP1555C1H7R0DZ01E | CAPACITOR, CERAMIC, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SCG070DFNA01 vs GRP1555C1H7R0DZ01E |
GCM1555C1H7R0DZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU105SCG070DFNA01 vs GCM1555C1H7R0DZ13B |
0402N7R0D500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MMASU105SCG070DFNA01 vs 0402N7R0D500CG |
C1005C0G1H070DB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MMASU105SCG070DFNA01 vs C1005C0G1H070DB |
C0402T709D5GALTU | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | KEMET Corporation | MMASU105SCG070DFNA01 vs C0402T709D5GALTU |