Part Details for AC0402KRX5R5BB105 by YAGEO Corporation
Overview of AC0402KRX5R5BB105 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX5R5BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9420
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX5R5BB105 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7650 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
90AJ5355
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX5R5BB105 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
13-AC0402KRX5R5BB105CT-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16850 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
APH ACC05A24-6SZ-
|
Avnet Americas | AC0402KRX5R5BB105 - Bulk (Alt: APH ACC05A24-6SZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 143 Factory Stock |
|
$17.6175 / $28.9959 | Buy Now |
DISTI #
603-AC402KRX5R5BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% AEC-Q200 HI CV RoHS: Compliant | 62709 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
APH ACC05A24-6SZ-
|
Avnet Americas | AC0402KRX5R5BB105 - Bulk (Alt: APH ACC05A24-6SZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 143 Factory Stock |
|
$17.6175 / $28.9959 | Buy Now |
DISTI #
AC0402KRX5R5BB105
|
Avnet Abacus | AC0402KRX5R5BB105 (Alt: AC0402KRX5R5BB105) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3871855
|
element14 Asia-Pacific | CAP, 1UF, 6.3V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 10000 |
|
$0.0067 / $0.0081 | Buy Now |
DISTI #
3873524RL
|
element14 Asia-Pacific | CAP, 1UF, 6.3V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 7650 |
|
$0.0067 / $0.0148 | Buy Now |
DISTI #
3873524
|
element14 Asia-Pacific | CAP, 1UF, 6.3V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7650 |
|
$0.0067 / $0.0303 | Buy Now |
Part Details for AC0402KRX5R5BB105
AC0402KRX5R5BB105 CAD Models
AC0402KRX5R5BB105 Part Data Attributes:
|
AC0402KRX5R5BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX5R5BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 4 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX5R5BB105
This table gives cross-reference parts and alternative options found for AC0402KRX5R5BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX5R5BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB105 vs MCASJ105SB5105KFNA01 |
JMK105BJ105KV8F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB105 vs JMK105BJ105KV8F |
MBASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB105 vs MBASJ105SB5105KFNA18 |
MCASJ105SB5105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB105 vs MCASJ105SB5105KFNA1J |
MBASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB105 vs MBASJ105SB5105KFNA01 |
MMASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB105 vs MMASJ105SB5105KFNA18 |
MMASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB105 vs MMASJ105SB5105KFNA01 |