Part Details for AC0402KRX7R0BB471 by YAGEO Corporation
Overview of AC0402KRX7R0BB471 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R0BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402KRX7R0BB471CT-ND
|
DigiKey | CAP CER 470PF 100V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AC0402KRX7R0BB471
|
Avnet Americas | Capacitor Multilayer Ceramic 470pF 100V X7R ±10% 0402 125°C Paper T/R Automotive - Tape and Reel (Alt: AC0402KRX7R0BB471) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-402KRX7R0BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0044 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 470pF 100VDC ±10% X7R | 0 |
|
$0.0089 / $0.0116 | RFQ |
Part Details for AC0402KRX7R0BB471
AC0402KRX7R0BB471 CAD Models
AC0402KRX7R0BB471 Part Data Attributes:
|
AC0402KRX7R0BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R0BB471
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R0BB471
This table gives cross-reference parts and alternative options found for AC0402KRX7R0BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R0BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH105SB7471KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB471 vs MCASH105SB7471KFCA1J |
MBASH105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB471 vs MBASH105SB7471KFCA01 |
MLASH105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB471 vs MLASH105SB7471KFNA01 |
MMASH105SB7471KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB471 vs MMASH105SB7471KFCA18 |
MSASH105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB471 vs MSASH105SB7471KFNA01 |
HMR105B7471KV-F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB471 vs HMR105B7471KV-F |
MCASH105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB471 vs MCASH105SB7471KFCA01 |
CL05B471KC5VPNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AC0402KRX7R0BB471 vs CL05B471KC5VPNC |
MBASH105SB7471KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB471 vs MBASH105SB7471KFCA18 |