Part Details for AC0612FR-0730RL by YAGEO Corporation
Results Overview of AC0612FR-0730RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0612FR-0730RL Information
AC0612FR-0730RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0612FR-0730RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-AC0612FR-0730RLTR-ND
|
DigiKey | RES 30 OHM 1% 3/4W 0612 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0245 | Buy Now |
|
DISTI #
AC0612FR-0730RL
|
Avnet Americas | - Tape and Reel (Alt: AC0612FR-0730RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0143 / $0.0157 | Buy Now |
|
DISTI #
603-AC0612FR-0730RL
|
Mouser Electronics | Thick Film Resistors - SMD 30Ohms 3/4W 0612 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0190 / $0.1100 | Order Now |
|
DISTI #
WSR2186
|
Rutronik | WT0612 30R 1% 0,75W WIDETERMINATION RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel |
Stock DE - 80000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0136 / $0.0157 | Buy Now |
US Tariff Estimator: AC0612FR-0730RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AC0612FR-0730RL
AC0612FR-0730RL Part Data Attributes
|
|
AC0612FR-0730RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612FR-0730RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 30 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0612 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for AC0612FR-0730RL
This table gives cross-reference parts and alternative options found for AC0612FR-0730RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0612FR-0730RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCA061230R0FKEALS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | AC0612FR-0730RL vs RCA061230R0FKEALS |
| RCA061230R0FKECLS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | AC0612FR-0730RL vs RCA061230R0FKECLS |
| HWCF06FTH30R0NM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | AC0612FR-0730RL vs HWCF06FTH30R0NM |
| RCL061230R0FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | AC0612FR-0730RL vs RCL061230R0FKEC |
| WK73R2BTBK30R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0612, | AC0612FR-0730RL vs WK73R2BTBK30R0F |