Part Details for AC0612FR-0747RL by YAGEO Corporation
Results Overview of AC0612FR-0747RL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0612FR-0747RL Information
AC0612FR-0747RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0612FR-0747RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AK2594
|
Newark | Res, 47R, 1%, 0.75W, Thick Film, 0612, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0612FR-0747RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now |
|
DISTI #
59AK1106
|
Newark | Res, 47R, 1%, 0.75W, Thick Film, 0612, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0612FR-0747RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
|
DISTI #
13-AC0612FR-0747RLCT-ND
|
DigiKey | RES 47 OHM 1% 3/4W 0612 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2683 In Stock |
|
$0.0167 / $0.1000 | Buy Now |
|
DISTI #
AC0612FR-0747RL
|
Avnet Americas | - Tape and Reel (Alt: AC0612FR-0747RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0143 / $0.0157 | Buy Now |
|
DISTI #
603-AC0612FR-0747RL
|
Mouser Electronics | Thick Film Resistors - SMD 47Ohms 3/4W 0612 1% AEC-Q200 Standard Po RoHS: Compliant | 150 |
|
$0.0150 / $0.1000 | Buy Now |
|
DISTI #
V36:1790_22711617
|
Arrow Electronics | Res Thick Film 0612 47 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive COO: Taiwan RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2431 | Americas - 35000 |
|
$0.0097 / $0.0132 | Buy Now |
|
|
Future Electronics | Res Thick Film 0612 47 Ohm 1% 0.75W(3/4W) 100ppm/C Wide Terminal SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0125 / $0.0134 | Buy Now |
|
DISTI #
84467369
|
Verical | Res Thick Film 0612 47 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Date Code: 2431 | Americas - 35000 |
|
$0.0097 | Buy Now |
|
DISTI #
84430625
|
Verical | Res Thick Film 0612 47 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive RoHS: Exempt Min Qty: 1516 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.0455 / $0.0482 | Buy Now |
|
|
Quest Components | 4000 |
|
$0.0840 / $0.2800 | Buy Now |
US Tariff Estimator: AC0612FR-0747RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AC0612FR-0747RL
AC0612FR-0747RL Part Data Attributes
|
|
AC0612FR-0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612FR-0747RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 47 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0612 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for AC0612FR-0747RL
This table gives cross-reference parts and alternative options found for AC0612FR-0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0612FR-0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AC0612FR-1347RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | AC0612FR-0747RL vs AC0612FR-1347RL |
| RCA061247R0FKECLS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | AC0612FR-0747RL vs RCA061247R0FKECLS |
| CRWA0612T100T47R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | AC0612FR-0747RL vs CRWA0612T100T47R+/-1% |
| RCA061247R0FKEALS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | AC0612FR-0747RL vs RCA061247R0FKEALS |
| RCL061247R0FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, HALOGEN FREE AND ROHS COMPLAINT | AC0612FR-0747RL vs RCL061247R0FKEA |
AC0612FR-0747RL Frequently Asked Questions (FAQ)
-
The operating temperature range of AC0612FR-0747RL is -55°C to 125°C.
-
Yes, AC0612FR-0747RL is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The MSL of AC0612FR-0747RL is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.
-
While AC0612FR-0747RL is a general-purpose resistor, it's not recommended for high-frequency applications (>100 MHz) due to its construction and materials. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
-
Handle AC0612FR-0747RL with care to avoid mechanical stress, and store it in a dry, cool place away from direct sunlight. Avoid bending, flexing, or exposing the component to extreme temperatures or humidity.