Part Details for AC0805FR-1315R4L by YAGEO Corporation
Results Overview of AC0805FR-1315R4L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0805FR-1315R4L Information
AC0805FR-1315R4L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0805FR-1315R4L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WRC65003
|
Rutronik | AC0805 15,4R 1% 0,125W AUTOMO RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Container: Tape & Reel |
Stock DE - 0 Stock HK - 200000 Stock US - 0 Stock SG - 0 |
|
$0.0023 | Buy Now |
US Tariff Estimator: AC0805FR-1315R4L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AC0805FR-1315R4L
AC0805FR-1315R4L Part Data Attributes
|
|
AC0805FR-1315R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-1315R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 15.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for AC0805FR-1315R4L
This table gives cross-reference parts and alternative options found for AC0805FR-1315R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-1315R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCA080515R4FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805FR-1315R4L vs RCA080515R4FKEA |
| HFWF05FT-15R4 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805FR-1315R4L vs HFWF05FT-15R4 |
| CR0805-10W-15R4FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | AC0805FR-1315R4L vs CR0805-10W-15R4FSNT |
| RC0805FRF1315R4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | AC0805FR-1315R4L vs RC0805FRF1315R4L |
| CR0805-10W-15R4FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805FR-1315R4L vs CR0805-10W-15R4FPT |
| NMCT0805FG15R4 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 15.4ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AC0805FR-1315R4L vs NMCT0805FG15R4 |
| CRG0805-R-15R4FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805FR-1315R4L vs CRG0805-R-15R4FT |
| WR08X15R4FBLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805FR-1315R4L vs WR08X15R4FBLZ |
| WR08X15R4FBLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805FR-1315R4L vs WR08X15R4FBLJ |
| RK73H2ALTEB15R4F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | AC0805FR-1315R4L vs RK73H2ALTEB15R4F |