Part Details for AC0805JR-07470KL by YAGEO Corporation
Results Overview of AC0805JR-07470KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0805JR-07470KL Information
AC0805JR-07470KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0805JR-07470KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AK7042
|
Newark | Res, 470K, 5%, 0.125W, Thick Film, 0805, Resistance:470Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo AC0805JR-07470KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
|
DISTI #
58AK7043
|
Newark | Res, 470K, 5%, 0.125W, Thick Film, 0805, Resistance:470Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo AC0805JR-07470KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
|
DISTI #
YAG3790CT-ND
|
DigiKey | RES SMD 470K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9489 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
|
DISTI #
AC0805JR-07470KL
|
Avnet Americas | - Tape and Reel (Alt: AC0805JR-07470KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 75000 |
|
$0.0019 | Buy Now |
|
DISTI #
603-AC0805JR-07470KL
|
Mouser Electronics | Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 470kOhms, 5%, 1/8W RoHS: Compliant | 37968 |
|
$0.0030 / $0.1000 | Buy Now |
|
|
Future Electronics | AC Series 0805 470 kOhm ±5% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 75000Reel |
|
$0.0019 / $0.0023 | Buy Now |
|
DISTI #
WRC52450
|
Rutronik | AC0805 470K 5% 0,125W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0019 / $0.0026 | Buy Now |
|
DISTI #
AC0805JR-07470KL
|
Avnet Abacus | - Tape and Reel (Alt: AC0805JR-07470KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | ResThickFilm0805470KOhm5%0.125W(1/8W)±100ppm/CPadSMDAutomotiveT/R | 5655 |
|
RFQ | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 60000 |
|
$0.0037 / $0.0040 | Buy Now |
US Tariff Estimator: AC0805JR-07470KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AC0805JR-07470KL
AC0805JR-07470KL Part Data Attributes
|
|
AC0805JR-07470KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-07470KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 470000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for AC0805JR-07470KL
This table gives cross-reference parts and alternative options found for AC0805JR-07470KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-07470KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMEA0805JT470K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-07470KL vs RMEA0805JT470K |
| CR0805T100W470K+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | AC0805JR-07470KL vs CR0805T100W470K+-5% |
| NMCT0805JG470K | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 5%, 100ppm, 470000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AC0805JR-07470KL vs NMCT0805JG470K |
| CR-05JL5--470K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-07470KL vs CR-05JL5--470K |
| 232273061474L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805JR-07470KL vs 232273061474L |
| RC0805JRF07470KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | AC0805JR-07470KL vs RC0805JRF07470KL |
| CR21-474-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-07470KL vs CR21-474-JL |
| 232273011474 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 470000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AC0805JR-07470KL vs 232273011474 |
| FNF05JT-474 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | AC0805JR-07470KL vs FNF05JT-474 |
| RMC-10474JB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | AC0805JR-07470KL vs RMC-10474JB |
AC0805JR-07470KL Frequently Asked Questions (FAQ)
-
The MSL of the AC0805JR-07470KL is 1, which means it can withstand a maximum of 30°C/60%RH for 168 hours.
-
Yes, the AC0805JR-07470KL is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The recommended soldering temperature profile for the AC0805JR-07470KL is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the AC0805JR-07470KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The power rating of the AC0805JR-07470KL decreases with temperature. At 70°C, the power rating is 0.125W, and at 140°C, it is 0.0625W.