AC582
Description: Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, TO-8, 4 PIN

Overview of AC582 by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

CAD Models for AC582 by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC582 by Teledyne Technologies Inc

AC582
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
Additional Feature
LOW NOISE, I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
21.5 dB
Input Power-Max (CW)
10 dBm
Operating Frequency-Max
500 MHz
Operating Frequency-Min
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. AC582
    Teledyne Technologies Inc
    Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, TO-8, 4 PIN
    VS

Alternate Parts for AC582

This table gives cross-reference parts and alternative options found for AC582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM6582 Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN Spectrum Control AC582 vs TM6582
Part Number Description Manufacturer Compare
TM6581 Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, 1 Func, T4, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) AC582 vs TM6581
AS580 Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, SMTO-8, 4 PIN Teledyne Technologies Inc AC582 vs AS580
TM6582 Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) AC582 vs TM6582
UTO517 RF/Microwave Amplifier, 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8U, 4 PIN Teledyne Cougar Inc AC582 vs UTO517
UTO517 Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, Avantek Inc AC582 vs UTO517
TM6581PM Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) AC582 vs TM6581PM
TM6582 Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN Spectrum Control AC582 vs TM6582
TM6581 Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, 1 Func, T4, TO-8, 4 PIN Spectrum Control AC582 vs TM6581
TM6517 Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) AC582 vs TM6517
TM6581PM Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN Spectrum Control AC582 vs TM6581PM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC582 by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC582 by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of AC582 would you like to use for your alert(s)?
  • Please alert me when AC582 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC582 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC582 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC582 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC582.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC582 by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: