Datasheets
ACAS0606412RB412RATP1 by: Vishay Intertechnologies

Array/Network Resistor, Isolated, Thin Film, 0.125W, 412ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0606,

Part Details for ACAS0606412RB412RATP1 by Vishay Intertechnologies

Results Overview of ACAS0606412RB412RATP1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ACAS0606412RB412RATP1 Information

ACAS0606412RB412RATP1 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Part Details for ACAS0606412RB412RATP1

ACAS0606412RB412RATP1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACAS0606412RB412RATP1 Part Data Attributes

ACAS0606412RB412RATP1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
ACAS0606412RB412RATP1 Vishay Intertechnologies Array/Network Resistor, Isolated, Thin Film, 0.125W, 412ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0606,
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
Construction Chip
First Element Resistance 412 Ω
JESD-609 Code e3
Mounting Feature Surface Mount
Network Type Isolated
Number of Terminals 4
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 Mm
Package Length 1.5 Mm
Package Style Smt
Package Width 1.6 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Reference Standard Aec-Q200
Resistance 412 Ω
Resistor Type Array/Network Resistor
Size Code 0606
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for ACAS0606412RB412RATP1

This table gives cross-reference parts and alternative options found for ACAS0606412RB412RATP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACAS0606412RB412RATP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ACAS0606412RB412RATP5 Vishay Intertechnologies Check for Price Array/Network Resistor, Isolated, Thin Film, 0.125W, 412ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0606, ACAS0606412RB412RATP1 vs ACAS0606412RB412RATP5
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACAS0606412RB412RATP1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACAS0606412RB412RATP1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ACAS0606412RB412RATP1 would you like to use for your alert(s)?
  • Please alert me when ACAS0606412RB412RATP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACAS0606412RB412RATP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACAS0606412RB412RATP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACAS0606412RB412RATP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACAS0606412RB412RATP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACAS0606412RB412RATP1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: