-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.3W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0612
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACASA100021000P100 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ACASA-100/100-2CT-ND
|
DigiKey | RES ARRAY 4 RES 100 OHM 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1223 In Stock |
|
$0.2532 / $1.0500 | Buy Now |
|
DISTI #
ACASA100021000P100
|
Avnet Americas | - Tape and Reel (Alt: ACASA100021000P100) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2620 / $0.3332 | Buy Now |
|
DISTI #
ACASA100021000P100
|
Avnet Americas | - Tape and Reel (Alt: ACASA100021000P100) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2620 / $0.3332 | Buy Now |
|
DISTI #
594-ACASA100021000P1
|
Mouser Electronics | Resistor Networks & Arrays 100/100ohms .5% 50ppm 0612 Convex RoHS: Compliant | 1185 |
|
$0.2720 / $1.0500 | Buy Now |
|
DISTI #
ACASA100021000P100
|
TTI | Resistor Networks & Arrays 100/100ohms .5% 50ppm 0612 Convex RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
DISTI #
ACASA100021000P100
|
Avnet Abacus | (Alt: ACASA100021000P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 4 0.5% 100 100mW 50ppm/ 0603x4 Resistor Networks Arrays RoHS | 77 |
|
$0.8741 / $0.9205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ACASA100021000P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA100021000P100
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.3W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0612
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 9 Weeks | |
| Construction | Chip | |
| First Element Resistance | 100 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.5 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.3 W | |
| Resistance | 100 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0612 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASA100021000P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA100021000P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACASA100021000P100 | Vishay Beyschlag | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.3W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0612 | ACASA100021000P100 vs ACASA100021000P100 |
The recommended land pattern for the ACASA100021000P100 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
The ACASA100021000P100 has a thermal resistance of 1.5°C/W. To ensure proper thermal management, it is recommended to use a heat sink with a thermal interface material and to follow the guidelines outlined in the Vishay Intertechnologies' application note AN42172.
The ACASA100021000P100 has an operating temperature range of -55°C to 150°C. However, the device's performance and reliability may be affected if operated outside the recommended temperature range of -40°C to 125°C.
Yes, the ACASA100021000P100 is designed for high-reliability applications and is qualified to the requirements of MIL-PRF-49470. It is also screened to the requirements of MIL-STD-883.
The ACASA100021000P100 should be stored in a dry, cool place, away from direct sunlight and moisture. It should be handled with care to prevent mechanical damage and electrostatic discharge.