Part Details for ACB2012M-600-T by TDK Corporation
Overview of ACB2012M-600-T by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ACB2012M-600-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Chip Bead, Ferrite | 73030 |
|
$0.0315 / $0.1200 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 244 |
|
$0.1350 / $0.3000 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 2457 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for ACB2012M-600-T
ACB2012M-600-T CAD Models
ACB2012M-600-T Part Data Attributes:
|
ACB2012M-600-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACB2012M-600-T
TDK Corporation
Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 1.3 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 1.25 mm |
Alternate Parts for ACB2012M-600-T
This table gives cross-reference parts and alternative options found for ACB2012M-600-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB2012M-600-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB2012M-600-B | Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN | TDK Corporation | ACB2012M-600-T vs ACB2012M-600-B |