Part Details for ACC03UJ2R4M500F2 by Fenghua (HK) Electronics Ltd
Overview of ACC03UJ2R4M500F2 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ACC03UJ2R4M500F2
ACC03UJ2R4M500F2 CAD Models
ACC03UJ2R4M500F2 Part Data Attributes:
|
ACC03UJ2R4M500F2
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
ACC03UJ2R4M500F2
Fenghua (HK) Electronics Ltd
CAP,CERAMIC,2.4PF,50VDC,20% -TOL,20% +TOL,UJ TC CODE,-750PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 1.9 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | UJ | |
Temperature Coefficient | -750ppm/Cel ppm/°C |
Alternate Parts for ACC03UJ2R4M500F2
This table gives cross-reference parts and alternative options found for ACC03UJ2R4M500F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC03UJ2R4M500F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC03UJ2R4M500F3 | CAP,CERAMIC,2.4PF,50VDC,20% -TOL,20% +TOL,UJ TC CODE,-750PPM TC | Fenghua (HK) Electronics Ltd | ACC03UJ2R4M500F2 vs ACC03UJ2R4M500F3 |
ACC03UJ2R4M500P26 | CAP,CERAMIC,2.4PF,50VDC,20% -TOL,20% +TOL,UJ TC CODE,-750PPM TC | Fenghua (HK) Electronics Ltd | ACC03UJ2R4M500F2 vs ACC03UJ2R4M500P26 |
ACC03UJ2R4M500P52 | CAP,CERAMIC,2.4PF,50VDC,20% -TOL,20% +TOL,UJ TC CODE,-750PPM TC | Fenghua (HK) Electronics Ltd | ACC03UJ2R4M500F2 vs ACC03UJ2R4M500P52 |
ACC03UJ2R4M500T26 | CAP,CERAMIC,2.4PF,50VDC,20% -TOL,20% +TOL,UJ TC CODE,-750PPM TC | Fenghua (HK) Electronics Ltd | ACC03UJ2R4M500F2 vs ACC03UJ2R4M500T26 |
ACC03UJ2R4M500F4 | CAP,CERAMIC,2.4PF,50VDC,20% -TOL,20% +TOL,UJ TC CODE,-750PPM TC | Fenghua (HK) Electronics Ltd | ACC03UJ2R4M500F2 vs ACC03UJ2R4M500F4 |
ACC03UJ2R4M500T52 | CAP,CERAMIC,2.4PF,50VDC,20% -TOL,20% +TOL,UJ TC CODE,-750PPM TC | Fenghua (HK) Electronics Ltd | ACC03UJ2R4M500F2 vs ACC03UJ2R4M500T52 |